387-027-541-168

Heilind Number:EDA387-027-541-168
Manufacturer:EDAC
Manufacturer Number:387-027-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-541-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row layout and 27 positions, it offers optimal space efficiency for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing enable easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic assemblies. Elevate your connectivity game with this essential component.