387-027-541-602

Heilind Number:EDA387-027-541-602
Manufacturer:EDAC
Manufacturer Number:387-027-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-541-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 27 positions for optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for secure attachment, making it a valuable component in your connectivity solutions. Elevate your electronic designs with this high-quality Card Edge Connector.