387-027-542-101

Heilind Number:EDA387-027-542-101
Manufacturer:EDAC
Manufacturer Number:387-027-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-542-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 27 positions in a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a current rating of 3 A and copper alloy contacts, this connector offers excellent conductivity. Its pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this black connector, perfect for Board to Board connections.