387-027-542-104

Heilind Number:EDA387-027-542-104
Manufacturer:EDAC
Manufacturer Number:387-027-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-542-104

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient data transfer. The single-row design features 27 positions, ideal for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it offers reliability in diverse environments. Perfect for professional applications, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.