387-027-542-168

Heilind Number:EDA387-027-542-168
Manufacturer:EDAC
Manufacturer Number:387-027-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-542-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Engineered for efficient power delivery, it boasts a 3 A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 27 copper alloy contact positions, it ensures seamless data transfer. With a .156 inch pitch and .2 inch row spacing, it offers precise alignment for optimal performance. Suitable for a wide range of applications, from industrial to consumer electronics, this connector guarantees reliability in any environment with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component for your PCB assembly needs.