387-027-544-101

Heilind Number:EDA387-027-544-101
Manufacturer:EDAC
Manufacturer Number:387-027-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 27 positions with a single row layout, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. The black color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it delivers optimal performance even in demanding environments. Trust in this connector for seamless board-to-board connections in your electronic designs.