387-027-544-168

Heilind Number:EDA387-027-544-168
Manufacturer:EDAC
Manufacturer Number:387-027-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-544-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row layout, it offers 27 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise connection, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this black connector is a versatile choice for various applications in the electronics industry. Trust in its 3A amperage rating and high-quality construction for optimal connectivity solutions.