387-027-558-101

Heilind Number:EDA387-027-558-101
Manufacturer:EDAC
Manufacturer Number:387-027-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black finish. With a single row layout and 27 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.