387-027-558-104

Heilind Number:EDA387-027-558-104
Manufacturer:EDAC
Manufacturer Number:387-027-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-104

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it guarantees both longevity and style. With a single row configuration and 27 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its right-angle mount orientation further adds to its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.