387-027-558-107

Heilind Number:EDA387-027-558-107
Manufacturer:EDAC
Manufacturer Number:387-027-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-107

Detailed Description

Enhance connectivity in your circuitry with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 27 positions, ideal for streamlined PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for a range of applications, this black connector is a must-have for any electronic project.