387-027-558-108

Heilind Number:EDA387-027-558-108
Manufacturer:EDAC
Manufacturer Number:387-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its sleek black housing in UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 27 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project.