387-027-558-158

Heilind Number:EDA387-027-558-158
Manufacturer:EDAC
Manufacturer Number:387-027-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. This connector, boasting a sleek Black exterior, offers high performance with a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. Featuring a single row design with 27 positions and a .156-inch pitch, it guarantees precise signal transmission. With a right-angle mount orientation and an operating temperature range from -40 to 105°C, it's ideal for a variety of environments. Elevate your PCB connectivity with this essential component.