387-027-558-168

Heilind Number:EDA387-027-558-168
Manufacturer:EDAC
Manufacturer Number:387-027-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-168

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a maximum amperage of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 27 positions, it provides ample space for secure connections. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB projects. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your design. Upgrade your connectivity solutions with this high-quality Card Edge Connector.