387-027-558-603

Heilind Number:EDA387-027-558-603
Manufacturer:EDAC
Manufacturer Number:387-027-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-558-603

Detailed Description

Enhance your PCB connectivity with our 27-position Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3A, ideal for powering various devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a single row configuration, .156-inch pitch, and .2-inch row spacing, it offers precise and efficient connections. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Elevate your electronic projects with this essential component.