387-027-559-101

Heilind Number:EDA387-027-559-101
Manufacturer:EDAC
Manufacturer Number:387-027-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample room for secure connections. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Its right angle mount orientation allows for convenient installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects.