387-027-559-102

Heilind Number:EDA387-027-559-102
Manufacturer:EDAC
Manufacturer Number:387-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-559-102

Detailed Description

Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and 27 positions, it offers ample room for secure signal transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation enables seamless installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Trust in its quality and performance to elevate your connectivity solutions.