387-027-559-168

Heilind Number:EDA387-027-559-168
Manufacturer:EDAC
Manufacturer Number:387-027-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-559-168

Detailed Description

Enhance your PCB connectivity with this rugged Card Edge Connector. Designed for optimal performance, it features a single row layout with 27 positions, perfect for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety in any application. With a contact material of Copper Alloy, you can count on reliable conductivity. Its right angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.