387-027-559-603

Heilind Number:EDA387-027-559-603
Manufacturer:EDAC
Manufacturer Number:387-027-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-559-603

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it offers 27 positions for secure and efficient connectivity. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential connector, a must-have for any professional setup.