387-028-520-102

Heilind Number:EDA387-028-520-102
Manufacturer:EDAC
Manufacturer Number:387-028-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 28 copper alloy positions, it guarantees seamless power delivery at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your board-to-board connectivity with this essential component.