387-028-520-104

Heilind Number:EDA387-028-520-104
Manufacturer:EDAC
Manufacturer Number:387-028-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-104

Detailed Description

Enhance your connectivity with this black Card Edge Connector, designed for seamless integration in electronic setups. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a single row configuration and 28 copper alloy contacts, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Trust in this connector for seamless board-to-board connections in your projects.