387-028-520-108

Heilind Number:EDA387-028-520-108
Manufacturer:EDAC
Manufacturer Number:387-028-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient performance in various electronic applications. Featuring a single row design with 28 copper alloy contact positions, this connector guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers robust conductivity even in challenging environments. Whether for commercial or industrial use, this black connector, with a straight mount orientation, is a must-have in your inventory of electronic components. Trust in its quality and durability to streamline your board-to-board PCB connections effortlessly.