387-028-520-207

Heilind Number:EDA387-028-520-207
Manufacturer:EDAC
Manufacturer Number:387-028-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable component designed for seamless integration in your PCB layouts. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The connector's two rows and 28 positions provide ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mating with compatible connectors. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Trust in this high-quality component for your board-to-board connections, and ensure seamless performance in your electronic systems.