387-028-520-258

Heilind Number:EDA387-028-520-258
Manufacturer:EDAC
Manufacturer Number:387-028-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a pitch of .156 inches and a row spacing of .2 inches, ensuring precise alignment. With a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and efficient power transmission at an amperage of 3A. Boasting 28 positions, it offers ample connectivity options for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.