387-028-520-603

Heilind Number:EDA387-028-520-603
Manufacturer:EDAC
Manufacturer Number:387-028-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-603

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Featuring a single row layout with 28 positions and a pitch of .156 inches, it offers ample space for your connections. The straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your PCB setups with this essential component.