387-028-520-803

Heilind Number:EDA387-028-520-803
Manufacturer:EDAC
Manufacturer Number:387-028-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage rating, making it suitable for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. Featuring two rows with a total of 28 positions, with a pitch of .156 in and row spacing of .2 in, it offers ample room for secure connections. Its straight mount orientation further simplifies installation. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in extreme environments. Ideal for various electronic projects, this connector is a must-have in your toolkit.