387-028-520-807

Heilind Number:EDA387-028-520-807
Manufacturer:EDAC
Manufacturer Number:387-028-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a two-row configuration with 28 positions for seamless board-to-board connections. Its copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and efficiency. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for a secure fit and optimal performance. Elevate your connectivity solutions with this essential component.