387-028-520-808

Heilind Number:EDA387-028-520-808
Manufacturer:EDAC
Manufacturer Number:387-028-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operational environments. Its Copper Alloy contacts and 28 positions provide efficient power transfer, accommodating up to 3 A of current. With a pitch of .156 in and row spacing of .2 in, it seamlessly integrates into your PCB setup, offering a secure and stable connection. The straight mount orientation and two rows allow for easy installation and organization, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for applications requiring dependable board-to-board connections, this connector is a must-have in your electronic component arsenal.