387-028-520-812

Heilind Number:EDA387-028-520-812
Manufacturer:EDAC
Manufacturer Number:387-028-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-520-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, it ensures reliable power transmission. Boasting two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.