387-028-521-101

Heilind Number:EDA387-028-521-101
Manufacturer:EDAC
Manufacturer Number:387-028-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this black connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environments. With a single row layout, it offers 28 positions for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise PCB connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for diverse applications. Elevate your PCB connectivity with this essential component.