387-028-521-108

Heilind Number:EDA387-028-521-108
Manufacturer:EDAC
Manufacturer Number:387-028-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-108

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 28 positions, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Its straight mount orientation offers easy installation, while its compact design is ideal for space-constrained applications. Suitable for a wide range of industries, this connector is a must-have component for any electronics project. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in extreme environments. Trust in its quality and versatility for all your connectivity needs.