387-028-521-112

Heilind Number:EDA387-028-521-112
Manufacturer:EDAC
Manufacturer Number:387-028-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-112

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for efficiency, it features 28 positions in a single row, ensuring seamless integration into your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The straight mount orientation adds versatility, making it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.