387-028-521-201

Heilind Number:EDA387-028-521-201
Manufacturer:EDAC
Manufacturer Number:387-028-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-201

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a double row setup and 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your PCB connections with this high-quality connector.