387-028-521-202

Heilind Number:EDA387-028-521-202
Manufacturer:EDAC
Manufacturer Number:387-028-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, this connector not only adds a professional touch to your setup but also offers reliable power transmission with a 3A amperage capacity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures secure and efficient data transfer. The two rows of 28 positions each, with a pitch of .156 inches and row spacing of .2 inches, guarantee seamless compatibility and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity game with this essential component for your projects.