387-028-521-203

Heilind Number:EDA387-028-521-203
Manufacturer:EDAC
Manufacturer Number:387-028-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for reliable board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission. The connector boasts 28 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Stay connected with ease and precision with this essential component.