387-028-521-204

Heilind Number:EDA387-028-521-204
Manufacturer:EDAC
Manufacturer Number:387-028-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a 3A amperage and two rows for increased functionality, it's perfect for high-power applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 28 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. A must-have in the realm of PCB connectors, this component guarantees seamless board-to-board connections in any project. Elevate your electronic assemblies with this essential connector for optimal performance.