387-028-521-268

Heilind Number:EDA387-028-521-268
Manufacturer:EDAC
Manufacturer Number:387-028-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-268

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 28 positions for seamless integration, it ensures reliable signal transmission. Crafted with precision, the Copper Alloy contacts offer optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees long-lasting functionality. Upgrade your setup with this essential connector for seamless performance.