387-028-521-604

Heilind Number:EDA387-028-521-604
Manufacturer:EDAC
Manufacturer Number:387-028-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees reliable signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component, perfect for Board To Board PCB connections.