387-028-521-607

Heilind Number:EDA387-028-521-607
Manufacturer:EDAC
Manufacturer Number:387-028-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-607

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. Featuring a single row configuration with 28 copper alloy contact positions, it facilitates seamless board-to-board connections with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while an amperage rating of 3A guarantees efficient power transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.