387-028-521-658

Heilind Number:EDA387-028-521-658
Manufacturer:EDAC
Manufacturer Number:387-028-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black hue, this connector not only enhances aesthetics but also offers superior functionality. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring a single row design and made of high-quality Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing, along with 28 positions, provide ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for your electronic projects.