387-028-521-668

Heilind Number:EDA387-028-521-668
Manufacturer:EDAC
Manufacturer Number:387-028-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-668

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3 A. Featuring a single row design with 28 positions, it offers seamless integration for your PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, this connector boasts a straight mount orientation and can operate in a wide temperature range from -40 to 105 °C. Perfect for various applications in the electronics industry, it is a crucial component for efficient board-to-board PCB connections. Upgrade your connectivity solutions with this essential connector.