387-028-521-804

Heilind Number:EDA387-028-521-804
Manufacturer:EDAC
Manufacturer Number:387-028-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-804

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless circuit board connections. Designed for optimal performance, this connector features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 28 positions for extensive connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our selection of PCB connectors for more cutting-edge solutions.