387-028-521-808

Heilind Number:EDA387-028-521-808
Manufacturer:EDAC
Manufacturer Number:387-028-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance even in harsh environments. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 28 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups. Trust in its quality and precision engineering for optimal connectivity solutions.