387-028-521-812

Heilind Number:EDA387-028-521-812
Manufacturer:EDAC
Manufacturer Number:387-028-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-812

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable transmission with a current rating of 3A. The 28 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB setup with this essential component.