387-028-521-858

Heilind Number:EDA387-028-521-858
Manufacturer:EDAC
Manufacturer Number:387-028-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-521-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted with precision in durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a high amperage rating of 3 A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts, it provides a secure and stable connection for up to 28 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability for your connectivity needs.