387-028-523-108

Heilind Number:EDA387-028-523-108
Manufacturer:EDAC
Manufacturer Number:387-028-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-108

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for reliability, meeting strict industry standards. With a maximum amperage of 3A, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a single row configuration with 28 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB setup with this essential component that promises performance and durability.