387-028-523-208

Heilind Number:EDA387-028-523-208
Manufacturer:EDAC
Manufacturer Number:387-028-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row design and 28 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in its straight mount orientation for easy installation, making it a crucial component in your PCB setup. Elevate your connectivity with this essential component.