387-028-523-212

Heilind Number:EDA387-028-523-212
Manufacturer:EDAC
Manufacturer Number:387-028-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.