387-028-523-658

Heilind Number:EDA387-028-523-658
Manufacturer:EDAC
Manufacturer Number:387-028-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-658

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB interfacing. Designed for optimal performance, this connector boasts a sleek black exterior and a single row configuration, ideal for streamlined setups. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered copper alloy contacts, it ensures reliable conductivity. Featuring 28 positions and a pitch of .156 inches, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.