387-028-523-802

Heilind Number:EDA387-028-523-802
Manufacturer:EDAC
Manufacturer Number:387-028-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-802

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector, a vital component for seamless communication between PCBs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures durability and reliability in all applications. With two rows of 28 positions each, it offers ample space for efficient data transfer. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for straight mounting, it accommodates a wide range of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.