387-028-523-803

Heilind Number:EDA387-028-523-803
Manufacturer:EDAC
Manufacturer Number:387-028-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. Featuring two rows of 28 positions each, this connector offers ample connectivity for your circuitry. The copper alloy contact material guarantees reliable and efficient transmission, while the black color adds a sleek touch to your design. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Upgrade your board-to-board connections with this essential component.